5-1437655-6

Heilind Number:AMP5-1437655-6
Manufacturer:TE Connectivity
Manufacturer Number:5-1437655-6
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

6WWV-06-008=6 SERIES

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1437655-6
Color:Black
Series:Buchanan 6 Series
Amperage:25 A
Housing Material:Thermoplastic
Number of Contacts:6
Number of Rows:1
Termination Method:Solderless Wire Wrap
Pitch:.375 in, 9.53 mm
Voltage:300 V
Mount Angle:Vertical
Screw Size:6-32
Package Quantity:90
Number of Levels:1
Number of Positions:6
GPL:A46
Packaging:Package
Mounting Ears:Without
GPL Description:Industrial
Product Code:E458
Wire Size:22 - 12 AWG, .326 - 3.31 mm²
Screw Material:Steel
Length:2.311 in, 58.7 mm
Screw Plating:Zinc Chromate
Barrier Strip Style:Tri-Barrier
Terminal Plating:Copper Alloy
Terminal Plating Finish:Bright
Terminal Plating:Tin
Mounting Insert:Without
Mounting Options:None
Screw Head Type:Combo Phil-Slot
Top Hardware:Wire Clamp Combo Head
Block Style:Open Bottom with Standoffs
Standards Met:UL 94V-0
Material Flammability Standard:UL 94V-0
Part Aliases:5-1437655-6 6WWV-06-008
SKU:AMP5-1437655-6

Detailed Description

Easily connect and secure wires with our 6-position, 1-row Buchanan 6 Series Terminal Block in sleek black. Designed for industrial use, this UL 94V-0 compliant block ensures safety and reliability. With a 25A amperage and 300V voltage rating, it's suitable for various applications. The thermoplastic housing, featuring solderless wire wrap termination, guarantees durability. Measuring 2.311 inches in length, it accommodates 22-12 AWG wire sizes. The bright tin-plated copper alloy terminals and steel screws with zinc chromate plating provide excellent conductivity and corrosion resistance. RoHS compliant and wave solder capable, this terminal block is a high-quality solution for your connectivity needs. With a package quantity of 90, it's perfect for large-scale projects.