| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1437664-0 |
| Color: | Black |
| Amperage: | 20 A |
| Housing Material: | Polyamide |
| Number of Rows: | 1 |
| Termination Method: | Printed Circuit Pin |
| Pitch: | .375 in, 9.53 mm |
| Voltage: | 300 V |
| Mount Angle: | Vertical |
| Screw Size: | 6-32 |
| Package Quantity: | 1 |
| Number of Levels: | 1 |
| Number of Positions: | 15 |
| GPL: | A46 |
| Profile: | Low |
| Packaging: | Package |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Mounting Ears: | Without |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | E463 |
| Wire Size: | 22 - 12 AWG, .3 - 3 mm² |
| Screw Material: | Steel |
| Length: | 144.42 mm, 5.686 in |
| Screw Plating: | Zinc |
| Barrier Strip Style: | Dual Barrier |
| Terminal Plating: | Copper Alloy |
| Terminal Plating: | Tin |
| Mounting Bushing: | With |
| Mounting Insert: | Without |
| Mounting Options: | None |
| Screw Head Type: | Wire Clamp Combo Head |
| Top Hardware: | Wire Clamp Combo Head |
| Block Style: | Flat |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5-1437664-0 NC6-P108-15 |
| SKU: | AMP5-1437664-0 |
5-1437664-0
Specifications
Detailed Description
Enhance connectivity in industrial settings with our NC6 SERIES TERMINA. Designed for durability and reliability, this terminal block features a low-profile black housing made of flame-retardant Polyamide, meeting UL 94V-0 standards. With a voltage rating of 300V and amperage of 20A, it ensures efficient power distribution. The printed circuit pin termination method and a pitch of 9.53mm make installation easy. Supporting wire sizes from 22-12 AWG, it accommodates a wide range of applications. With 15 positions in a single row, it offers ample connectivity options. The copper alloy terminals with tin plating guarantee secure connections, while the steel screws with zinc plating ensure robust assembly. Operating temperature range from -40 to 105°C (-40 to 221°F) makes it suitable for diverse environments. Whether mounted vertically with the included bushing or in other configurations, this terminal block is a versatile solution for your industrial connectivity needs, compliant with RoHS regulations for environmental responsibility.

