| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1437719-1 |
| Series: | Triad 01,Triad 01 Panel/PCB Connector |
| Gender: | Male |
| Number of Contacts: | 5 |
| Maximum Operating Temperature: | 80 °C |
| Standards Met: | UL 94V-2 |
| SKU: | AMP5-1437719-1 |
5-1437719-1
Specifications
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 3-1437719-6 | ![]() |


