| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1437720-5 |
| Series: | Triad 01 Crimp |
| Amperage: | 1 A |
| Gender: | Male |
| Contact Type: | Pin |
| Body Material: | Brass |
| Package Quantity: | 500 |
| Contact Configuration: | Crimp |
| GPL: | G83 |
| Contact Mating Area Plating: | Tribor |
| Contact Mating Area Plating Thickness: | 4 µm |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | E508 |
| Wire Size: | .14 mm², 24 AWG, .25 mm² |
| ECCN: | EAR99 |
| Contact Material: | Brass |
| Part Aliases: | T01-CRIMP-P05 5-1437720-5 |
| SKU: | AMP5-1437720-5 |
5-1437720-5
Specifications
Detailed Description
Enhance your industrial connectivity with the Triad 01 Crimp series. Designed for optimal performance, these male pins feature a durable brass body and Tribor plating in the contact mating area, ensuring reliable conductivity. With a crimp contact configuration, they are compatible with wire and cable terminations. RoHS compliant and boasting a 1A amperage, these pins are perfect for a variety of applications. Each package includes 500 units, making them a cost-effective solution for your connectivity needs. Upgrade your connections with the T01-CRIMP-P05=TRIAD pins, also known as 5-1437720-5.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 601966-1 | TE Connectivity 5-1437720-5 Application Tooling | ![]() |


