| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1437720-6 |
| Series: | Triad 01 Crimp |
| Amperage: | 3 A |
| Contact Material: | Brass |
| Contact Type: | Socket |
| Body Material: | Brass |
| Package Quantity: | 500 |
| Contact Configuration: | Crimp |
| GPL: | G83 |
| Packaging: | Package |
| Contact Mating Area Plating: | Tribor |
| Contact Mating Area Plating Thickness: | 4 µm |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | E508 |
| Wire Size: | 5 mm |
| ECCN: | EAR99 |
| Part Aliases: | T01-CRIMP-S03 5-1437720-6 |
| SKU: | AMP5-1437720-6 |
5-1437720-6
Specifications
Detailed Description
Enhance your industrial connectivity with the T01-CRIMP-S03 contact, designed for seamless integration in wire and cable applications. This high-quality brass socket, featuring Tribor plating with a 4 µm thickness, ensures reliable performance and durability. With a current rating of 3 A and a crimp contact configuration, it offers efficient power transmission in a variety of settings. RoHS compliant and suitable for use with .5 mm² wire sizes, this contact is an essential component for your electronic assembly projects. Each package includes 500 units, making it convenient for bulk installations. Upgrade your connector system with the T01-CRIMP-S03 for superior quality and performance.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1579003-1 | ![]() | |
| TE Connectivity 601966-1 | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5-1437720-4 | ![]() |


