| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1452013-1 |
| Amperage: | 7.5 A |
| Termination Method: | Crimp |
| Contact Plating: | Gold |
| Operating Temperature Range: | -40 - 140 °C, -40 - 284 °F |
| Wire Size: | .5 - .75 mm² |
| Crimp Type: | F-Crimp |
| Terminal Primary Locking Feature: | Locking Lance |
| Terminal / Splice Type: | Receptacle |
| Product: | Automotive, Truck, Bus, & Off-Road Terminals |
| SKU: | AMP5-1452013-1 |
5-1452013-1
| Heilind Number: | AMP5-1452013-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-1452013-1 |
| Datasheet: | 2D Model (DXF) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your automotive, truck, bus, or off-road electrical connections with our MQS0.63 Au rec LL unseal terminals. Featuring a durable gold contact plating, these terminals ensure reliable conductivity with a wire size range of 0.5-0.75 mm². Designed for easy installation, they are equipped with F-Crimp technology for efficient crimping. Operating flawlessly in temperatures ranging from -40 to 140°C (-40 to 284°F), these terminals are ideal for various environmental conditions. With a primary locking feature and locking lance for secure attachment, they meet stringent quality standards for RoHS compliance. Perfect for a wide range of automotive applications, these terminals guarantee superior performance and longevity. Upgrade your connectivity solutions with these high-quality components.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2151491-1 | TE Connectivity 5-1452013-1 Application Tooling | ![]() |
| TE Connectivity 2151491-2 | TE Connectivity 5-1452013-1 Application Tooling | ![]() |
| TE Connectivity 6-1579007-1 | TE Connectivity 5-1452013-1 Application Tooling | ![]() |
| TE Connectivity 7-2151491-7 | TE Connectivity 5-1452013-1 Application Tooling | ![]() |
| TE Connectivity 2305570-1 | TE Connectivity 5-1452013-1 Application Tooling | ![]() |
| TE Connectivity 5-2151491-1 | TE Connectivity 5-1452013-1 Application Tooling | ![]() |
| TE Connectivity 5-2151491-2 | TE Connectivity 5-1452013-1 Application Tooling | ![]() |
| TE Connectivity 2390077-1 | TE Connectivity 5-1452013-1 Application Tooling | ![]() |


