| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-146085-1 |
| Amperage: | 3.6 A |
| Housing Material: | Liquid Crystal Polymer |
| Number of Rows: | 1 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Pitch: | .05 in, 1.27 mm |
| Contact Type: | Pin |
| Number of Positions: | 10 |
| Mount Orientation: | Vertical |
| Contact Mating Area Plating: | Gold |
| Header Type: | Shrouded |
| Product: | Board-to-Board Headers & Receptacles |
| Operating Voltage: | 30 VAC |
| SKU: | AMP5-146085-1 |
5-146085-1
Specifications
Detailed Description
Enhance your board-to-board connectivity with this high-performance header, boasting ten gold-plated pins for optimal signal transmission. With a compact pitch of 1.27mm, it ensures precise alignment and reliable connectivity in vertical mount orientation. Crafted from robust Liquid Crystal Polymer, its durability is matched only by its efficiency, operating flawlessly at up to 30VAC. Designed for seamless integration in PCB assemblies, this RoHS-compliant connector is the perfect solution for demanding electronic applications. Upgrade your setup with our state-of-the-art Board-to-Board Headers & Receptacles.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/01/2015 | E-14-018034 - Product Improvement. PRODUCT IMPROVEMENT. NEW MATERIAL PASSES 108-1093 REQUIREMENTS. | Download | |||

