| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-146128-3 |
| Series: | AMPMODU Headers |
| Amperage: | 3 A |
| Housing Material: | LCP (Liquid Crystal Polymer) |
| Number of Contacts: | 5 |
| Number of Rows: | 1 |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Body Orientation: | Straight |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 30 V AC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 43 |
| Contact Amperage: | 3 A |
| Number of Positions: | 5 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | 013 |
| Profile: | Standard |
| Packaging: | Tube |
| Operating Temperature Range: | -65 - 125 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Mating Alignment: | Without |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 1058 |
| Post Size: | .025 in, .64 mm |
| Mating Post Length: | .23 in, 5.84 mm |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 750 V |
| Connector Contact Load Condition: | Fully Loaded |
| Contact Shape: | Square |
| Termination Post Tail Length: | 2.29 mm |
| High Temperature Compatible: | Yes |
| Header Type: | Breakaway |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 100 - 200 µin |
| High Temperature Housing: | Yes |
| Temperature Rating: | High |
| Standards Met: | CSA LE7189 UL E28476 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5-146128-3 |
| SKU: | AMP5-146128-3 |
5-146128-3
Specifications
Detailed Description
Introducing our AMPMODU Headers, designed for efficient PCB connectivity in high-temperature industrial settings. With a housing crafted from LCP, a durable Liquid Crystal Polymer, and gold-plated phosphor bronze contacts, these connectors ensure reliable performance even in harsh environments. Meeting rigorous standards for safety and quality, including UL 94V-0 flammability rating and CSA LE7189 and UL E28476 certifications, they guarantee peace of mind in your applications. Featuring a straight orientation, surface mount termination, and a pitch of 2.54mm, these headers offer easy installation and optimal space utilization on your printed circuit boards. With a contact rating of 3A at 30V AC, they provide efficient power transmission, while their high-temperature compatibility and operating range of -65 to 125°C make them suitable for a wide range of industrial requirements. Each package includes 43 connectors, packaged in a convenient tube for easy storage and access. Trust in the quality and performance of our AMPMODU Headers for your PCB assembly needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5535676-4 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/31/2014 | E-13-019729 - Product Improvement. | Download | |||


