5-146131-2

Heilind Number:AMP5-146131-2
Manufacturer:TE Connectivity
Manufacturer Number:5-146131-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

06 MODII HDR DRST SFMNT B/A LF

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-146131-2
Series:AMPMODU Headers
Amperage:3 A
Housing Material:Thermoplastic
Number of Contacts:6
Number of Rows:2
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Body Orientation:Straight
Pitch:.1 in, 2.54 mm
Voltage:30 V AC
Contact Type:Pin
Strain Relief:No Strain Relief
Row Spacing:.1 in, 2.54 mm
Package Quantity:72
Contact Amperage:3 A
Number of Positions:6
Housing Color:Black
Mount Orientation:Vertical
GPL:013
Profile:Standard
Packaging:Tube
Operating Temperature Range:-65 - 125 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin
Panel Mount:Without
PCB Retention:Without
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.062 in, 1.57 mm
Mating Alignment:Without
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:1058
Post Size:.025 in, .64 mm
Mating Post Length:.32 in, 8.13 mm
ECCN:EAR99
Dielectric Withstanding Voltage:750 V
Connector Contact Load Condition:Fully Loaded
Contact Shape:Square
Termination Post Tail Length:.05 in, 1.27 mm
High Temperature Compatible:Yes
Header Type:Breakaway
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:100 - 200 µin
High Temperature Housing:Yes
Temperature Rating:High
Standards Met:UL E28476 CSA LE7189
Material Flammability Standard:UL 94V-0
Part Aliases:5-146131-2
SKU:AMP5-146131-2

Detailed Description

Enhance your PCB connections with our AMPMODU Headers, meticulously crafted for durability and performance. UL E28476 and CSA LE7189 standards compliance ensure reliability, while the straight body orientation and surface mount termination method offer seamless integration. With a housing made of high-grade thermoplastic and gold-plated phosphor bronze contacts, these headers guarantee optimal conductivity. Featuring 6 contacts in a 2-row configuration, they provide versatility for various applications. The 2.54mm pitch and 3A amperage rating make them suitable for high-speed and power-efficient setups. Operating temperature range of -65 to 125°C, along with UL 94V-0 flammability standard compliance, ensures safety in harsh environments. Whether in industrial or commercial settings, our headers deliver exceptional performance and longevity, meeting RoHS compliance for environmental responsibility. Elevate your PCB assembly with these headers, designed for quality and precision.