| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-146131-3 |
| Amperage: | 3 A |
| Housing Material: | Liquid Crystal Polymer |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Pin |
| Row Spacing: | .1 in, 2.54 mm |
| Number of Positions: | 8 |
| Mount Orientation: | Vertical |
| Contact Mating Area Plating: | Gold |
| Header Type: | Breakaway |
| Product: | Board-to-Board Headers & Receptacles |
| SKU: | AMP5-146131-3 |
5-146131-3
| Heilind Number: | AMP5-146131-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-146131-3 |
| ECAD Model: |
Specifications
Detailed Description
Easily connect and stack circuit boards with this high-quality board-to-board header. With a current rating of 3A, it ensures reliable power transmission in electronic devices. The housing, made of durable liquid crystal polymer, guarantees long-lasting performance. Featuring two rows of gold-plated pin contacts, each spaced 2.54mm apart, it offers precise and secure connections. Its surface mount termination method allows for easy installation. With a total of 8 positions and a vertical mount orientation, it is ideal for various PCB stacking applications. This RoHS-compliant connector is a dependable choice for your electronic projects.

