| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-146131-4 |
| Series: | AMPMODU Headers |
| Amperage: | 3 A |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 10 |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Body Orientation: | Straight |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 30 V AC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 42 |
| Contact Amperage: | 3 A |
| Number of Positions: | 10 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | 013 |
| Profile: | Standard |
| Packaging: | Tube |
| Operating Temperature Range: | -65 - 125 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin-Lead |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Mating Alignment: | Without |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 1058 |
| Post Size: | .025 in, .64 mm |
| Mating Post Length: | .32 in, 8.13 mm |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 750 V |
| Connector Contact Load Condition: | Fully Loaded |
| Contact Shape: | Square |
| Termination Post Tail Length: | .05 in, 1.27 mm |
| High Temperature Compatible: | Yes |
| Header Type: | Breakaway |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 100 - 200 µin |
| High Temperature Housing: | Yes |
| Temperature Rating: | High |
| Standards Met: | CSA LR7189 UL E28476 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5-146131-4 |
| SKU: | AMP5-146131-4 |
5-146131-4
Specifications
Detailed Description
Experience reliable connectivity with our AMPMODU Headers, designed for seamless integration in PCB setups. With a housing made of durable thermoplastic and contact pins crafted from high-quality phosphor bronze, these headers ensure optimal performance and longevity. Meeting stringent CSA and UL standards, they guarantee safety and quality in every application. Featuring a straight body orientation and a vertical mount, they offer versatility in installation. With a pitch of 2.54 mm and a contact amperage of 3 A, they provide efficient power transfer. The gold plating on the contact mating area ensures low contact resistance and enhanced conductivity. Suitable for high-temperature environments, these headers have an operating temperature range of -65 to 125 °C, making them ideal for industrial use. RoHS compliant and with UL 94V-0 flammability rating, they are environmentally friendly and safe for use. Available in a package quantity of 42, they are perfect for various PCB assembly projects. Elevate your connectivity solutions with these AMPMODU Headers.

