5-146131-9

Heilind Number:AMP5-146131-9
Manufacturer:TE Connectivity
Manufacturer Number:5-146131-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

20 MODII HDR DRST SFMNT B/A LF

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-146131-9
Series:AMPMODU Headers
Amperage:3 A
Housing Material:Thermoplastic
Number of Contacts:20
Number of Rows:2
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Body Orientation:Straight
Pitch:.1 in, 2.54 mm
Voltage:30 V AC
Contact Type:Pin
Strain Relief:No Strain Relief
Row Spacing:.1 in, 2.54 mm
Package Quantity:21
Contact Amperage:3 A
Number of Positions:20
Housing Color:Black
Mount Orientation:Vertical
GPL:013
Profile:Standard
Packaging:Tube
Operating Temperature Range:-65 - 125 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin
Panel Mount:Without
PCB Retention:Without
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.062 in, 1.57 mm
Mating Alignment:Without
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:1058
Post Size:.025 in, .64 mm
Mating Post Length:.32 in, 8.13 mm
ECCN:EAR99
Dielectric Withstanding Voltage:750 V
Connector Contact Load Condition:Fully Loaded
Contact Shape:Square
Termination Post Tail Length:.05 in, 1.27 mm
High Temperature Compatible:Yes
Header Type:Breakaway
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:100 - 200 µin
High Temperature Housing:Yes
Temperature Rating:High
Standards Met:CSA LE7189 UL E28476
Material Flammability Standard:UL 94V-0
Part Aliases:5-146131-9
SKU:AMP5-146131-9

Detailed Description

Enhance your PCB connectivity with our AMPMODU Headers, meticulously engineered for optimal performance. With CSA LE7189 and UL E28476 compliance, rest assured of their quality and safety. Featuring 20 contacts in a straight, surface-mount configuration, these headers offer seamless integration into your designs. Constructed with durable thermoplastic housing and gold-plated phosphor bronze contacts, they ensure reliable conductivity. Operating in a wide temperature range from -65 to 125°C, they are suitable for various industrial applications. With a 2.54mm pitch and 30V AC voltage rating, they meet stringent performance standards. Trusted for their high reliability, these headers are an essential component for your PCB assemblies.