| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-146135-3 |
| Series: | AMPMODU Headers |
| Housing Material: | LCP (Liquid Crystal Polymer) |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 53 |
| Number of Positions: | 8 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | 013 |
| Profile: | Standard |
| Packaging: | Tube |
| Contact Mating Area Plating: | Tin |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| Sealable: | No |
| Mating Alignment: | Without |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 1058 |
| Post Size: | .025 in, .64 mm |
| Mating Post Length: | .32 in, 8.13 mm |
| ECCN: | EAR99 |
| Connector Contact Load Condition: | Fully Loaded |
| Contact Shape: | Square |
| PCB Contact Termination Area Plating Finish: | Matte |
| Position Locations Omitted: | None |
| Header Type: | Breakaway |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 150 µin, 3.81 µm |
| High Temperature Housing: | No |
| Temperature Rating: | Standard |
| Part Aliases: | 5-146135-3 |
| SKU: | AMP5-146135-3 |
5-146135-3
Specifications
Detailed Description
Enhance your PCB connectivity with our AMPMODU Headers, featuring a durable LCP housing in sleek black. Designed for surface mount installation, these headers boast a double-row configuration with 8 positions, each contact made of sturdy Copper Alloy. With a pitch of 2.54mm (.1 in) and a square contact shape, they ensure reliable performance in industrial settings. Tin-plated for efficient signal transfer, they come in a package of 53, perfect for various project needs. Their breakaway design and vertical mounting orientation offer versatility in assembly, while their standard profile and RoHS compliance guarantee quality and environmental responsibility. Upgrade your connections with these high-performance headers.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5-146762-1 | ![]() |


