| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-146138-3 |
| Series: | Modu Connector System |
| Housing Material: | Polyester - GF |
| Number of Rows: | 1 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 333 V AC |
| Contact Type: | Socket |
| Package Quantity: | 45 |
| Contact Amperage: | 2 A |
| Number of Positions: | 5 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 281 |
| Profile: | Low |
| Mating Entry Location: | Top |
| Packaging: | Box & Tube, Tube |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 10 µin, .254 µm |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Connector Height: | .245 in, 6.22 mm |
| Sealable: | No |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5009 |
| Contact Layout: | Inline |
| Stackable: | Yes |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 750 V AC/DC |
| Contact Protection Type: | Closed Entry Housing |
| Contact Shape: | Short Point |
| Application Solder Feature: | Board Standoff |
| Applied_Pressure: | Standard |
| Termination Post Tail Length: | .125 in, 3.18 mm |
| Connector Assembly Type: | PCB Mount Receptacle |
| PCB Contact Termination Area Plating Thickness: | 150 - 300 µin |
| Temperature Rating: | Standard |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5-146138-3 |
| SKU: | AMP5-146138-3 |
5-146138-3
Specifications
Detailed Description
Enhance your PCB connectivity with our Modu Connector System, featuring a single-row design for streamlined integration. Crafted from durable polyester with glass fiber reinforcement, this connector ensures reliable performance in industrial environments. With a pitch of 2.54 mm (.1 in) and a contact layout suitable for inline stacking, it offers versatility in board-to-board applications. The housing in sleek black, along with gold-plated contacts, not only guarantees efficient signal transmission but also complies with RoHS standards. Boasting high insulation resistance and a voltage rating of 333 V AC, it prioritizes safety without compromising on functionality. Easy to install with through-hole solder termination, this connector is a vital component for your electronic assemblies. Upgrade your systems with the 5-146138-3 and experience seamless connectivity like never before.

