| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-146138-5 |
| Amperage: | 2 A |
| Housing Material: | Polyester - GF |
| Number of Rows: | 1 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Socket |
| Number of Positions: | 7 |
| Mount Orientation: | Vertical |
| Contact Mating Area Plating: | Gold |
| Product: | Board-to-Board Headers & Receptacles |
| Operating Voltage: | 333 VAC |
| SKU: | AMP5-146138-5 |
5-146138-5
Specifications
Detailed Description
Enhance connectivity in your electronic designs with this 7-position board-to-board socket connector. Featuring a durable polyester housing with phosphor bronze contacts, it ensures reliable performance in various applications. The through-hole solder termination method offers secure attachment to PCBs, while the 2.54mm pitch allows for easy installation. With gold plating on the contact mating area, it guarantees excellent conductivity. Operating at 333VAC and RoHS compliant, it meets industry standards for safety and environmental responsibility. Whether used in mezzanine or board stacking configurations, this connector is a versatile solution for your connectivity needs.

