5-146138-8

Heilind Number:AMP5-146138-8
Manufacturer:TE Connectivity
Manufacturer Number:5-146138-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

10 MODIV VRT SR CE 100/115

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-146138-8
Series:Modu Connector System
Amperage:2 A
Housing Material:Polyester - GF
Number of Rows:1
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Body Orientation:Straight
Pitch:.1 in, 2.54 mm
Voltage:333 V AC
Contact Type:Socket
Package Quantity:22
Contact Amperage:2 A
Number of Positions:10
Housing Color:Black
Mount Orientation:Vertical
Insulation Resistance:5000 MΩ
GPL:281
Profile:Low
Mating Entry Location:Top
Packaging:Box & Tube, Tube
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:10 µin, .254 µm
PCB Retention:Without
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.062 in, 1.57 mm
Connector Height:.245 in, 6.22 mm
Sealable:No
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:5009
Contact Layout:Inline
Stackable:Yes
ECCN:EAR99
Dielectric Withstanding Voltage:750 V AC/DC
Contact Protection Type:Closed Entry Housing
Contact Shape:Short Point
Application Solder Feature:Board Standoff
Applied_Pressure:Standard
Termination Post Tail Length:.125 in, 3.18 mm
Connector Assembly Type:PCB Mount Receptacle
PCB Contact Termination Area Plating Thickness:150 - 300 µin
Temperature Rating:Standard
Material Flammability Standard:UL 94V-0
Part Aliases:5-146138-8
SKU:AMP5-146138-8

Detailed Description

Enhance your PCB connectivity with the Modu Connector System, featuring a straight, low-profile design with black housing and gold-plated phosphor bronze contacts. With a pitch of 2.54mm, this socket connector ensures secure through-hole solder termination for vertical mounting. It offers reliable performance with a voltage rating of 333V AC, amperage of 2A, and insulation resistance of 5000 MΩ. With a total of 10 positions in a single row, it allows for efficient board-to-board connections. This industrial-grade connector, compliant with RoHS standards, is ideal for various applications requiring high-quality and stackable PCB interconnect solutions.