| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1462037-1 |
| Series: | Axicom IM |
| Mount Type: | Printed Circuit Board |
| Terminal Type: | PCB-SMT |
| Insertion Loss: | -.03 dB at 100 MHz, -.33 dB at 900 MHz |
| Number of Poles: | 2 |
| Coil Resistance: | 23 Ω |
| Coil Voltage: | 1.5 VDC |
| Contact Configuration: | 2 Form C (2 CO) |
| Maximum Switching Voltage: | 220 VDC, 250 VAC |
| Isolation: | -18.8 dB at 900 MHz, -37 dB at 100 MHz |
| Termination Type: | Surface Mount |
| Contact Current Rating: | 2 A |
| Dimensions: | 10 x 6 x 5.65 mm, .393 x .236 x .222 in |
| Coil Type: | Bistable |
| SKU: | AMP5-1462037-1 |
5-1462037-1
Specifications
Detailed Description
Introducing the Axicom IM40GR, a high-performance IM relay designed for seamless integration on printed circuit boards. With a low insertion loss of just -.03 dB at 100 MHz and -.33 dB at 900 MHz, this relay ensures efficient signal transmission. Featuring 2 Form C (2 CO) contact configuration, it offers versatile switching capabilities. The coil operates at a low 1.5 VDC, with a resistance of 23 Ω, making it energy-efficient. With a maximum switching voltage of 220 VDC and 250 VAC, it is suitable for various applications. The relay provides excellent isolation, with -18.8 dB at 900 MHz and -37 dB at 100 MHz. Measuring .393 x .236 x .222 inches (10 x 6 x 5.65 mm), it is compact yet powerful. RoHS compliant and with a contact current rating of 2 A, the IM40GR is a reliable choice for signal and communication relay needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/19/2024 | PCN-23-187522 - Manufacturing location change. The following Parts Numbers will be transferred from Evora, Portugal to Trutnov, Czech Republic. | Download | |||

