| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity IM41TS |
| Series: | Axicom IM |
| Mount Type: | Printed Circuit Board |
| Terminal Type: | PCB-THT |
| Insertion Loss: | -.03 dB at 100 MHz, -.33 dB at 900 MHz |
| Number of Poles: | 2 |
| Coil Resistance: | 90 Ω |
| Coil Voltage: | 3 VDC |
| Contact Configuration: | 2 Form C (2 CO) |
| Maximum Switching Voltage: | 220 VDC, 250 VAC |
| Isolation: | -18.8 dB at 900 MHz, -37 dB at 100 MHz |
| Termination Type: | Through Hole |
| Contact Current Rating: | 2 A |
| Dimensions: | 10 x 6 x 5.65 mm, .393 x .236 x .222 in |
| Coil Type: | Bistable |
| SKU: | AMP5-1462037-3 |
IM41TS
Specifications
Detailed Description
Enhance your circuit board with the Axicom IM41TS, a high-performance IM relay designed for efficient signal and communication applications. Boasting a compact size of .393 x .236 x .222 inches (10 x 6 x 5.65 mm), this relay features a PCB-THT terminal type for easy installation. With a low insertion loss of -.03 dB at 100 MHz and -.33 dB at 900 MHz, it ensures seamless signal transmission. The coil resistance of 90 Ω and 3 VDC coil voltage provide reliable operation, while the 2 Form C contact configuration and 2 A contact current rating offer versatility in use. Experience superior performance with maximum switching voltages of 220 VDC and 250 VAC, guaranteed isolation levels of -18.8 dB at 900 MHz and -37 dB at 100 MHz, and RoHS compliance for environmental responsibility. Elevate your relay system with the Axicom IM41TS.

