| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1462037-5 |
| Series: | Axicom IM |
| Mount Type: | Printed Circuit Board |
| Terminal Type: | PCB-SMT |
| Insertion Loss: | -.03 dB at 100 MHz, -.33 dB at 900 MHz |
| Number of Poles: | 2 |
| Coil Resistance: | 90 Ω |
| Coil Voltage: | 3 VDC |
| Contact Configuration: | 2 Form C (2 CO) |
| Maximum Switching Voltage: | 220 VDC, 250 VAC |
| Isolation: | -18.8 dB at 900 MHz, -37 dB at 100 MHz |
| Termination Type: | Surface Mount |
| Contact Current Rating: | 2 A |
| Dimensions: | 10 x 6 x 5.65 mm, .393 x .236 x .222 in |
| Coil Type: | Bistable |
| SKU: | AMP5-1462037-5 |
5-1462037-5
| Heilind Number: | AMP5-1462037-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-1462037-5 |
| Datasheet: | Agency Approval Document (UL) |
| ECAD Model: |
Specifications
Detailed Description
Introducing the IM41JR Relay, a powerful and efficient component designed for reliable signal and communication applications. With a low insertion loss of -.03 dB at 100 MHz and -.33 dB at 900 MHz, this relay ensures seamless transmission. Featuring 2 Form C (2 CO) contact configuration, it offers versatile connectivity options. The coil operates at a voltage of 3 VDC, with a resistance of 90 Ω, and a maximum switching voltage of 220 VDC or 250 VAC. With exceptional isolation capabilities of -18.8 dB at 900 MHz and -37 dB at 100 MHz, it guarantees signal integrity. RoHS compliant and compact in size, this Surface Mount relay is a reliable choice for your PCB applications.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity IM41GR | ![]() |


