5-1462037-6

Heilind Number:AMP5-1462037-6
Manufacturer:TE Connectivity
Manufacturer Number:5-1462037-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

IM42TS=IM RELAY 100 MW 4.5 V B

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1462037-6
Series:Axicom IM
Mount Type:Printed Circuit Board
Terminal Type:PCB-THT
Insertion Loss:-.03 dB at 100 MHz, -.33 dB at 900 MHz
Number of Poles:2
Coil Resistance:203 Ω
Coil Voltage:4.5 VDC
Contact Configuration:2 Form C (2 CO)
Maximum Switching Voltage:220 VDC, 250 VAC
Isolation:-18.8 dB at 900 MHz, -37 dB at 100 MHz
Termination Type:Through Hole
Contact Current Rating:2 A
Dimensions:10 x 6 x 5.65 mm, .393 x .236 x .222 in
Coil Type:Bistable
SKU:AMP5-1462037-6

Detailed Description

Introducing the IM42TS, a high-performance relay from the Axicom IM series. Designed for efficient signal and communication applications, this relay features a compact Printed Circuit Board mount type with Through-Hole terminals for secure installation. With an insertion loss of only -.03 dB at 100 MHz and -.33 dB at 900 MHz, it ensures reliable signal transmission. The 2 Form C contact configuration and 2 A contact current rating make it suitable for a variety of switching tasks. Boasting a coil resistance of 203 Ω and a coil voltage of 4.5 VDC, it offers efficient operation. With a maximum switching voltage of 220 VDC and 250 VAC, it is capable of handling high-power tasks. The Bistable coil type and RoHS compliance further enhance its reliability and environmental friendliness. Compact yet powerful, the IM42TS relay is the perfect choice for demanding signal and communication relay applications.