5-1462037-7

Heilind Number:AMP5-1462037-7
Manufacturer:TE Connectivity
Manufacturer Number:5-1462037-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

IM42JR=IM RELAY 100 MW 4.5 V B

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1462037-7
Series:Axicom IM
Mount Type:Printed Circuit Board
Terminal Type:PCB-SMT
Insertion Loss:-.03 dB at 100 MHz, -.33 dB at 900 MHz
Number of Poles:2
Coil Resistance:203 Ω
Coil Voltage:4.5 VDC
Contact Configuration:2 Form C (2 CO)
Maximum Switching Voltage:220 VDC, 250 VAC
Isolation:-18.8 dB at 900 MHz, -37 dB at 100 MHz
Termination Type:Surface Mount
Contact Current Rating:2 A
Dimensions:10 x 6 x 5.65 mm, .393 x .236 x .222 in
Coil Type:Bistable
SKU:AMP5-1462037-7

Detailed Description

Experience top-notch performance with our Axicom IM series IM42JR Signal Relay. This high-quality relay, designed for Printed Circuit Board mounting, boasts a compact size and efficient PCB-SMT terminal type. With a coil voltage of 4.5 VDC and a low insertion loss of -.03 dB at 100 MHz, this relay ensures reliable signal transmission. Featuring 2 Form C contact configuration and a maximum switching voltage of 220 VDC, 250 VAC, it offers versatility for various applications. Its Bistable coil type and RoHS compliance further enhance its appeal. Trust in the impeccable quality and performance of the IM42JR Signal Relay for your communication and signal processing needs.