| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity IM43TS |
| Series: | Axicom IM |
| Mount Type: | Printed Circuit Board |
| Terminal Type: | PCB-THT |
| Insertion Loss: | -.03 dB at 100 MHz, -.33 dB at 900 MHz |
| Number of Poles: | 2 |
| Coil Resistance: | 250 Ω |
| Coil Voltage: | 5 VDC |
| Contact Configuration: | 2 Form C (2 CO) |
| Maximum Switching Voltage: | 220 VDC, 250 VAC |
| Isolation: | -18.8 dB at 900 MHz, -37 dB at 100 MHz |
| Termination Type: | Through Hole |
| Contact Current Rating: | 2 A |
| Dimensions: | 10 x 6 x 5.65 mm, .393 x .236 x .222 in |
| Coil Type: | Bistable |
| SKU: | AMP5-1462037-8 |
IM43TS
Specifications
Detailed Description
Experience seamless signal relay performance with the IM43TS from our Axicom IM series. Engineered for precision, this relay boasts a coil resistance of 250 Ω and operates effortlessly at a coil voltage of 5 VDC. With a contact configuration of 2 Form C, it offers reliable connectivity with a maximum switching voltage of 220 VDC and 250 VAC. Featuring a compact design measuring .393 x .236 x .222 inches (10 x 6 x 5.65 mm), it's ideal for printed circuit board mounting using PCB-THT terminals. The IM43TS ensures minimal insertion loss of -.03 dB at 100 MHz and -.33 dB at 900 MHz, while providing excellent isolation levels of -18.8 dB at 900 MHz and -37 dB at 100 MHz. With a contact current rating of 2 A and RoHS compliance, this bistable relay is a dependable choice for your signal and communication relay needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/01/2019 | P-18-016558 - Manufacturing Location Change. The production of the following Part Numbers might be extended from TE Portugal, Evora to TE Austria, Waidhofen. | Download | |||
| 06/04/2018 | E-18-007589 - Document Clarification. Updating IM relay packaging labels layout and included label information. Changes are found in the font type and description of the part, no changes in the bar code information. | Download | |||
| 04/01/2018 | P-17-015032 - New specification. Adding of alternative (second source) LCP grades. (entire product family). | Download | |||

