IM43GR

Heilind Number:AMP5-1462037-9
Manufacturer:TE Connectivity
Manufacturer Number:IM43GR
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

IM43GR=IM RELAY 100 MW 5 V BIS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity IM43GR
Series:Axicom IM
Mount Type:Printed Circuit Board
Terminal Type:PCB-SMT
Insertion Loss:-.03 dB at 100 MHz, -.33 dB at 900 MHz
Number of Poles:2
Coil Resistance:250 Ω
Coil Voltage:5 VDC
Contact Configuration:2 Form C (2 CO)
Maximum Switching Voltage:220 VDC, 250 VAC
Isolation:-18.8 dB at 900 MHz, -37 dB at 100 MHz
Termination Type:Surface Mount
Contact Current Rating:2 A
Dimensions:10 x 6 x 5.65 mm, .393 x .236 x .222 in
Coil Type:Bistable
SKU:AMP5-1462037-9

Detailed Description

Introducing the Axicom IM series relay, the IM43GR model offers reliable signal switching for a variety of applications. With a coil voltage of 5 VDC and a low coil resistance of 250 Ω, this Printed Circuit Board mount relay ensures efficient operation. Featuring 2 Form C (2 CO) contact configuration, it can handle a maximum switching voltage of 220 VDC or 250 VAC, with a contact current rating of 2 A. The relay boasts excellent performance metrics, such as insertion loss of -.03 dB at 100 MHz and -.33 dB at 900 MHz, as well as high isolation levels of -18.8 dB at 900 MHz and -37 dB at 100 MHz. Its compact dimensions of .393 x .236 x .222 in (10 x 6 x 5.65 mm) make it suitable for space-constrained designs, while its Surface Mount termination type ensures easy installation. Built with RoHS compliance in mind, this relay guarantees both performance and environmental responsibility in signal and communication relay applications.