| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity IM03PGR |
| Series: | Axicom IM |
| Mount Type: | Printed Circuit Board |
| Terminal Type: | PCB-SMT |
| Insertion Loss: | -.03 dB at 100 MHz, -.33 dB at 900 MHz |
| Number of Poles: | 2 |
| Coil Resistance: | 178 Ω |
| Coil Voltage: | 5 VDC |
| Contact Configuration: | 2 Form C (2 CO) |
| Maximum Switching Voltage: | 220 VDC, 250 VAC |
| Isolation: | -18.8 dB at 900 MHz, -37 dB at 100 MHz |
| Termination Type: | Surface Mount |
| Contact Current Rating: | 2 A |
| Dimensions: | 10 x 6 x 5.65 mm, .393 x .236 x .222 in |
| Coil Type: | Monostable |
| SKU: | AMP5-1462039-5 |
IM03PGR
Specifications
Detailed Description
Experience reliable signal relay performance with the IM03PGR model from the Axicom IM series. Designed for seamless integration onto printed circuit boards with PCB-SMT terminals, this high-quality relay boasts a low insertion loss of -.03 dB at 100 MHz and -.33 dB at 900 MHz, ensuring efficient signal transmission. With a compact form factor of .393 x .236 x .222 inches (10 x 6 x 5.65 mm), it's ideal for space-constrained applications. Operating at a coil voltage of 5 VDC, it offers a coil resistance of 178 Ω and supports a contact current rating of 2 A. Featuring a 2 Form C (2 CO) contact configuration, it enables versatile switching capabilities. With a maximum switching voltage of 220 VDC and 250 VAC, along with excellent isolation levels of -18.8 dB at 900 MHz and -37 dB at 100 MHz, this relay guarantees reliable performance in various signal and communication systems. RoHS compliant for environmental responsibility, it's a dependable choice for your relay needs.

