| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity IM06PGR |
| Series: | Axicom IM |
| Mount Type: | Printed Circuit Board |
| Terminal Type: | PCB-SMT |
| Insertion Loss: | -.03 dB at 100 MHz, -.33 dB at 900 MHz |
| Number of Poles: | 2 |
| Coil Resistance: | 1029 Ω |
| Coil Voltage: | 12 VDC |
| Contact Configuration: | 2 Form C (2 CO) |
| Maximum Switching Voltage: | 220 VDC, 250 VAC |
| Isolation: | -18.8 dB at 900 MHz, -37 dB at 100 MHz |
| Termination Type: | Surface Mount |
| Contact Current Rating: | 2 A |
| Dimensions: | 10 x 6 x 5.65 mm, .393 x .236 x .222 in |
| Coil Type: | Monostable |
| SKU: | AMP5-1462039-6 |
IM06PGR
Specifications
Detailed Description
Enhance your circuit board functionality with the IM06PGR relay from the Axicom IM series. This high-performance component boasts a compact design, featuring PCB-SMT mount type and 2 Form C contact configuration for seamless connectivity. With a coil voltage of 12VDC and a coil resistance of 1029 Ω, it ensures reliable operation. The IM06PGR offers excellent signal integrity, with insertion loss as low as -.03 dB at 100 MHz and isolation of -18.8 dB at 900 MHz. Its maximum switching voltage of 220 VDC and 250 VAC, along with a contact current rating of 2A, make it suitable for various applications. RoHS compliant and with surface mount termination, this monostable relay delivers both performance and sustainability in a package measuring just .393 x .236 x .222 inches (10 x 6 x 5.65 mm). Elevate your relay solutions with the IM06PGR.

