5-1462039-9

Heilind Number:AMP5-1462039-9
Manufacturer:TE Connectivity
Manufacturer Number:5-1462039-9
Datasheet:Agency Approval Document (UL)
ECAD Model:
3D Model

Description:

IM03PNS=IM RELAY 140 MW 5V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1462039-9
Series:Axicom IM
Mount Type:Printed Circuit Board
Terminal Type:PCB-THT
Insertion Loss:-.03 dB at 100 MHz, -.33 dB at 900 MHz
Number of Poles:2
Coil Resistance:178 Ω
Coil Voltage:5 VDC
Contact Configuration:2 Form C (2 CO)
Maximum Switching Voltage:220 VDC, 250 VAC
Isolation:-18.8 dB at 900 MHz, -37 dB at 100 MHz
Termination Type:Through Hole
Contact Current Rating:2 A
Dimensions:10 x 5.7 x 5.8 mm, .393 x .236 x .222 in
Coil Type:Monostable
SKU:AMP5-1462039-9

Detailed Description

Enhance your circuit board with the IM03PNS Relay, a high-performance component from the Axicom IM series. With a compact design and PCB-THT terminal type, this relay offers seamless integration for your electronic applications. Featuring 2 Form C contact configuration, it provides reliable switching capabilities with minimal insertion loss of -.03 dB at 100 MHz and -.33 dB at 900 MHz. The coil operates at a low 5 VDC, with a resistance of 178 Ω, making it energy-efficient and cost-effective. With a maximum switching voltage of 220 VDC and 250 VAC, and an isolation rating of up to -37 dB at 100 MHz, it ensures safe and efficient operation. RoHS compliant and designed for ease of installation with Through Hole termination, the IM03PNS Relay is a versatile solution for signal and communication relay needs.