5-146247-1

Heilind Number:AMP5-146247-1
Manufacturer:TE Connectivity
Manufacturer Number:5-146247-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

16 MODII HDR DRRA 3/4 SHRD LF

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-146247-1
Series:AMPMODU Headers
Housing Material:Thermoplastic
Number of Rows:2
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Pitch:.1 in, 2.54 mm
Voltage:30 V AC
Contact Type:Pin
Strain Relief:No Strain Relief
Row Spacing:.1 in, 2.54 mm
Package Quantity:208
Contact Amperage:1 A
Number of Positions:16
Mount Orientation:Right Angle
GPL:014
Profile:Standard
Mating Retention Type:Detent Latching
Packaging:Tray
Operating Temperature Range:-55 - 105 °C
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:100 - 200 µin
Panel Mount:Without
PCB Retention:Without
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.055 in, 1.4 mm
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:5434
Post Size:.025 in, .64 mm
Mating Post Length:.318 in, 8.08 mm
ECCN:EAR99
Dielectric Withstanding Voltage:500 V
Connector Contact Load Condition:Fully Loaded
Contact Shape:Square
Mating Retention:With
Application Solder Feature:Board Standoff
Termination Post Tail Length:.125 in, 3.18 mm
Header Type:Shrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:100 - 200 µin
High Temperature Housing:Yes
Temperature Rating:High
Shrouded End Dimension:.066 in, 1.68 mm
Shrouded Sides:3
Standards Met:UL E28476 CSA LR7189
Material Flammability Standard:UL 94V-0
Part Aliases:5-146247-1
SKU:AMP5-146247-1

Detailed Description

Enhance your PCB assembly with our AMPMODU Headers, featuring UL E28476 and CSA LR7189 standards compliance for optimal safety. With a durable thermoplastic housing and phosphor bronze contacts, these headers ensure reliable performance in industrial environments. The two-row design with 16 positions and 2.54mm pitch offers versatility for various applications. Operating within a wide temperature range of -55 to 105 °C, these headers are suitable for high-temperature environments. With features like detent latching and polarization for secure mating, along with board standoff soldering for easy assembly, these headers provide efficient connectivity solutions. RoHS compliant and with a high flammability rating of UL 94V-0, they prioritize environmental and safety standards. Ideal for PCB mounting with a right-angle orientation, these headers come in a package of 208, making them a convenient choice for your electronic projects. Elevate your connectivity with these AMPMODU Headers.