5-146250-7

Heilind Number:AMP5-146250-7
Manufacturer:TE Connectivity
Manufacturer Number:5-146250-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

14 MODII HDR DRST B/A .100CL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-146250-7
Series:AMPMODU Headers
Housing Material:Thermoplastic
Number of Rows:2
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Pitch:.1 in, 2.54 mm
Voltage:30 V AC
Contact Type:Pin
Strain Relief:No Strain Relief
Row Spacing:.1 in, 2.54 mm
Package Quantity:200
Contact Amperage:3 A
Number of Positions:14
Housing Color:Black
Mount Orientation:Vertical
GPL:013
Profile:Standard
Packaging:Carton
Operating Temperature Range:-65 - 105 °C
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:100 - 200 µin
Panel Mount:Without
PCB Retention:Without
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.062 in, 1.57 mm
Mating Alignment:Without
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:5420
Post Size:.025 in, .64 mm
Mating Post Length:.318 in, 8.08 mm
ECCN:EAR99
Dielectric Withstanding Voltage:750 V
Connector Contact Load Condition:Fully Loaded
Contact Mating Area Plating Finish:Matte
Contact Shape:Square
Application Solder Feature:Board Standoff
Termination Post Tail Length:.125 in, 3.18 mm
Header Type:Breakaway
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:100 - 200 µin
High Temperature Housing:Yes
Temperature Rating:High
Standards Met:UL E28476 CSA LR7189
Material Flammability Standard:UL 94V-0
Part Aliases:5-146250-7
SKU:AMP5-146250-7

Detailed Description

Enhance your PCB connections with our AMPMODU Headers, designed for reliability and performance. Meeting UL E28476 and CSA LR7189 standards, these headers feature a durable thermoplastic housing in black, with two rows of 14 pins each for secure termination through hole soldering. The phosphor bronze contacts with tin plating ensure efficient conductivity, rated for 3A and 30V AC. Operating within a wide temperature range of -65 to 105°C, these headers are suitable for industrial applications. With a pitch of 2.54mm (.1 in) and a profile of standard, they offer easy integration onto your printed circuit board. RoHS compliant and with a high-temperature housing, these headers guarantee quality and compliance for your projects. Packaged in quantities of 200, they are ready for large-scale deployment. Upgrade your connector assemblies with these AMPMODU Headers, the perfect choice for your PCB connectivity needs.