5-146252-8

Heilind Number:AMP5-146252-8
Manufacturer:TE Connectivity
Manufacturer Number:5-146252-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

16 MODII HDR DRST B/A .100 LF

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-146252-8
Series:AMPMODU Headers
Amperage:3 A
Housing Material:Thermoplastic
Number of Contacts:16
Number of Rows:2
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Body Orientation:Straight
Pitch:.1 in, 2.54 mm
Voltage:30 V AC
Contact Type:Pin
Strain Relief:No Strain Relief
Row Spacing:.1 in, 2.54 mm
Package Quantity:200
Contact Amperage:3 A
Number of Positions:16
Housing Color:Black
Mount Orientation:Vertical
GPL:013
Profile:Standard
Packaging:Carton
Operating Temperature Range:-65 - 105 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:15 µin
Panel Mount:Without
PCB Retention:Without
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.062 in, 1.57 mm
Mating Alignment:Without
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:5420
Post Size:.025 in, .64 mm
Mating Post Length:.318 in, 8.08 mm
ECCN:EAR99
Dielectric Withstanding Voltage:750 V
Connector Contact Load Condition:Fully Loaded
Contact Shape:Square
PCB Contact Termination Area Plating Finish:Matte
Application Solder Feature:Board Standoff
Termination Post Tail Length:.125 in, 3.18 mm
Header Type:Breakaway
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:100 - 200 µin
High Temperature Housing:Yes
Temperature Rating:High
Standards Met:UL E28476 CSA LR7189
Material Flammability Standard:UL 94V-0
Part Aliases:5-146252-8
SKU:AMP5-146252-8

Detailed Description

Enhance your PCB connections with our AMPMODU Headers, featuring a straight, 16-contact design for efficient through-hole soldering. With UL E28476 and CSA LR7189 standards met, these headers ensure reliable performance at a maximum amperage of 3 A and voltage of 30 V AC. Constructed with durable thermoplastic housing and phosphor bronze contacts plated with gold, they offer high-quality connectivity in industrial environments. The black housing, with a standard profile and vertical mount orientation, is suitable for various applications. Operating within a wide temperature range of -65 to 105 °C, these headers guarantee durability and performance. RoHS compliant and designed for easy PCB integration, they come in a package quantity of 200, making them ideal for bulk installations. Upgrade your electronic assemblies with these versatile and dependable PCB pin headers.