| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-146254-1 |
| Series: | AMPMODU Headers |
| Amperage: | 3 A |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 2 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Body Orientation: | Straight |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 30 V AC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .1 in, 2.54 mm |
| Contact Amperage: | 3 A |
| Number of Positions: | 2 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Profile: | Standard |
| Operating Temperature Range: | -65 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 100 - 200 µin |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Mating Alignment: | Without |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Post Size: | .025 in, .64 mm |
| Mating Post Length: | .23 in, 5.84 mm |
| Dielectric Withstanding Voltage: | 750 V |
| Connector Contact Load Condition: | Fully Loaded |
| Contact Shape: | Square |
| Application Solder Feature: | Board Standoff |
| Termination Post Tail Length: | .12 in, 3.05 mm |
| Header Type: | Breakaway |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 100 - 200 µin |
| High Temperature Housing: | Yes |
| Temperature Rating: | High |
| Standards Met: | UL E28476 CSA LR7189 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5-146254-1 |
| SKU: | AMP5-146254-1 |
5-146254-1
Specifications
Detailed Description
Enhance your PCB connectivity with our AMPMODU Headers, meticulously engineered for top-tier performance. These headers boast two phosphor bronze contacts, ensuring reliable signal transmission. With a straight body orientation and a pitch of 2.54 mm, they offer seamless integration into your circuit design. UL 94V-0 certified thermoplastic housing guarantees both durability and safety, while the tin plating on the contact mating area provides optimal conductivity. Operating in a wide temperature range from -65 to 105 °C, these headers are suitable for various industrial applications. Whether you're dealing with low or high voltage, they can handle up to 30 V AC and 750 V of dielectric withstanding voltage. Designed for ease of use, they feature a through-hole solder termination method and a standard profile. RoHS compliant and crafted for high-temperature environments, these headers are a dependable choice for your PCB assembly needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-382811-1 | SHUNT, ECON, PHBRSN, BLACK | ![]() |
| TE Connectivity 5-146254-3 | 06 MODII HDR DRST B/A .100CL | ![]() |
| TE Connectivity 5-146256-8 | 16 MODII HDR DRST B/A .100CL L | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/31/2014 | E-13-019729 - Product Improvement. | Download | |||


