5-146258-2

Heilind Number:AMP5-146258-2
Manufacturer:TE Connectivity
Manufacturer Number:5-146258-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

04 MODII HDR DRST B/A .100CL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-146258-2
Series:AMPMODU Headers
Amperage:3 A
Housing Material:Thermoplastic
Number of Contacts:4
Number of Rows:2
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Body Orientation:Straight
Pitch:.1 in, 2.54 mm
Voltage:30 V AC
Contact Type:Pin
Strain Relief:No Strain Relief
Row Spacing:.1 in, 2.54 mm
Package Quantity:500
Contact Amperage:3 A
Number of Positions:4
Housing Color:Black
Mount Orientation:Vertical
GPL:013
Profile:Standard
Packaging:Carton
Operating Temperature Range:-65 - 105 °C
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:100 - 200 µin
Panel Mount:Without
PCB Retention:Without
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.062 in, 1.57 mm
Mating Alignment:Without
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:5420
Post Size:.025 in, .64 mm
Mating Post Length:.23 in, 5.84 mm
ECCN:EAR99
Dielectric Withstanding Voltage:750 V
Connector Contact Load Condition:Fully Loaded
Contact Shape:Square
PCB Contact Termination Area Plating Finish:Matte
Application Solder Feature:Board Standoff
Termination Post Tail Length:.09 in, 2.29 mm
Header Type:Breakaway
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:100 - 200 µin
High Temperature Housing:Yes
Temperature Rating:High
Standards Met:UL E28476
Material Flammability Standard:UL 94V-0
Part Aliases:5-146258-2
SKU:AMP5-146258-2

Detailed Description

Enhance your PCB assembly with our AMPMODU Headers, featuring a straight orientation and through-hole solder termination for secure connectivity. With a pitch of 2.54 mm and 4 contacts in 2 rows, these headers ensure efficient signal transmission. Constructed with UL 94V-0 rated thermoplastic housing and durable phosphor bronze contacts plated with tin, they guarantee reliability in industrial applications. Operating in a wide temperature range of -65 to 105 °C and offering a maximum voltage of 30 V AC, they meet stringent performance standards. Designed for vertical mount orientation and boasting a high-temperature housing, these headers are ideal for high-demand environments. With 500 units in each carton, they are a cost-effective solution for your PCB needs. RoHS compliant and with ECCN classification of EAR99, you can trust in the quality and regulatory compliance of our product. Elevate your PCB connectivity with these versatile and dependable headers.