| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-146261-4 |
| Amperage: | 3 A |
| Housing Material: | Liquid Crystal Polymer |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Pin |
| Row Spacing: | .1 in, 2.54 mm |
| Number of Positions: | 8 |
| Mount Orientation: | Vertical |
| Contact Mating Area Plating: | Gold |
| Header Type: | Breakaway |
| Product: | Board-to-Board Headers & Receptacles |
| SKU: | AMP5-146261-4 |
5-146261-4
| Heilind Number: | AMP5-146261-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-146261-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance board-to-board header. Designed for efficient power transmission, it boasts a 3A amperage rating and features 8 gold-plated pins for reliable signal transfer. The housing, crafted from durable liquid crystal polymer, ensures long-lasting durability. With a vertical mount orientation and through-hole solder termination, installation is a breeze. Measuring at a pitch of 2.54mm (.1 in) and offering 2 rows of pins, it's perfect for creating secure connections on your PCB. This RoHS-compliant component is ideal for various applications, from consumer electronics to industrial machinery. Elevate your circuit design with this top-quality board-to-board header.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-5535512-3 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/31/2014 | E-13-019800 - Product Improvement. | Download | |||


