| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-146276-4 |
| Amperage: | 3 A |
| Housing Material: | Liquid Crystal Polymer |
| Number of Rows: | 1 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Pin |
| Number of Positions: | 4 |
| Mount Orientation: | Vertical |
| Contact Mating Area Plating: | Gold |
| Header Type: | Breakaway |
| Product: | Board-to-Board Headers & Receptacles |
| SKU: | AMP5-146276-4 |
5-146276-4
| Heilind Number: | AMP5-146276-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-146276-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB connections with this high-performance board-to-board header. Featuring a sleek vertical mount orientation, it boasts a single row design with four gold-plated contact pins for optimal conductivity. The housing, crafted from durable Liquid Crystal Polymer, ensures longevity and stability in any application. With a pitch of 2.54mm (.1 in) and through-hole solder termination method, installation is a breeze. RoHS compliant and meticulously engineered, this connector guarantees reliable power transmission at 3A. Perfect for mezzanine and board stacking setups, it's a must-have for your electronic projects. Upgrade to seamless connectivity with this superior component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-87175-0 | ![]() | |
| TE Connectivity 87499-8 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/31/2014 | E-13-019800 - Product Improvement. | Download | |||


