| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-146276-5 |
| Amperage: | 3 A |
| Housing Material: | Liquid Crystal Polymer |
| Number of Rows: | 1 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Pin |
| Number of Positions: | 5 |
| Mount Orientation: | Vertical |
| Contact Mating Area Plating: | Gold |
| Header Type: | Breakaway |
| Product: | Board-to-Board Headers & Receptacles |
| SKU: | AMP5-146276-5 |
5-146276-5
| Heilind Number: | AMP5-146276-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-146276-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your board-to-board connections with this high-performance header, featuring five gold-plated pin contacts for reliable signal transmission. Designed for through-hole soldering, its liquid crystal polymer housing ensures durability while maintaining a pitch of 2.54mm (.1 in) for easy installation. With a vertical mount orientation and breakaway header type, it offers flexibility in assembly. Meeting RoHS compliance, this connector guarantees eco-friendly usage. Perfect for applications requiring efficient power delivery, it boasts a 3A amperage rating and copper alloy contact material for optimal conductivity. Elevate your PCB connectivity with this essential component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/31/2014 | E-13-019800 - Product Improvement. | Download | |||

