| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-146276-6 |
| Amperage: | 3 A |
| Housing Material: | Liquid Crystal Polymer |
| Number of Rows: | 1 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Pin |
| Number of Positions: | 6 |
| Mount Orientation: | Vertical |
| Contact Mating Area Plating: | Gold |
| Header Type: | Breakaway |
| Product: | Board-to-Board Headers & Receptacles |
| SKU: | AMP5-146276-6 |
5-146276-6
| Heilind Number: | AMP5-146276-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-146276-6 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic connections with this 6-position board-to-board header, featuring a durable Liquid Crystal Polymer housing for optimal performance. Designed for seamless integration, each pin offers reliable connectivity through through-hole solder termination, ensuring secure attachment. With a pitch of 2.54mm (.1in), this vertical mount header allows for efficient stacking on PCBs. The gold-plated copper alloy contacts guarantee excellent conductivity, meeting RoHS compliance standards for environmentally-friendly production. Ideal for mezzanine and board stacking applications, this Breakaway header is a crucial component in your electronic assemblies. Elevate your connectivity with this high-quality solution.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-87175-4 | ![]() | |
| TE Connectivity 1-87499-2 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/31/2014 | E-13-019800 - Product Improvement. | Download | |||


