| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-146276-9 |
| Amperage: | 3 A |
| Housing Material: | Liquid Crystal Polymer |
| Number of Rows: | 1 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Pin |
| Number of Positions: | 9 |
| Mount Orientation: | Vertical |
| Contact Mating Area Plating: | Gold |
| Header Type: | Breakaway |
| Product: | Board-to-Board Headers & Receptacles |
| SKU: | AMP5-146276-9 |
5-146276-9
| Heilind Number: | AMP5-146276-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-146276-9 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Board-to-Board Header & Receptacle. Designed for optimal functionality, it features a single row configuration with nine gold-plated pins for seamless contact. The housing, made of Liquid Crystal Polymer, ensures durability and reliability in various applications. With a 2.54mm pitch and through-hole solder termination, installation is efficient and secure. Its vertical mount orientation and breakaway header type offer versatility in stacking and mezzanine setups. Compliant with RoHS standards, this connector guarantees both performance and environmental responsibility. Upgrade your connectivity solutions with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-87499-6 | ![]() | |
| TE Connectivity 2-87175-0 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/31/2014 | E-13-019800 - Product Improvement. | Download | |||


