| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-146277-5 |
| Amperage: | 3 A |
| Housing Material: | Liquid Crystal Polymer |
| Number of Rows: | 1 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Pin |
| Number of Positions: | 5 |
| Mount Orientation: | Vertical |
| Contact Mating Area Plating: | Gold |
| Header Type: | Breakaway |
| Product: | Board-to-Board Headers & Receptacles |
| SKU: | AMP5-146277-5 |
5-146277-5
| Heilind Number: | AMP5-146277-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-146277-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance board-to-board header and receptacle set. With a sleek design featuring a single row of five gold-plated pin contacts, these connectors ensure reliable signal transmission in any electronic application. Crafted from durable Liquid Crystal Polymer, the housing guarantees long-lasting stability, while the copper alloy contacts offer superior conductivity. Solder termination and a 2.54mm pitch make installation a breeze, with a vertical mount orientation for seamless integration. Fully RoHS compliant, this connector set is a sustainable choice for your project's needs. Elevate your connection solutions with this versatile and efficient board-to-board connector.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-87175-2 | ![]() | |
| TE Connectivity 1-87499-0 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/31/2014 | E-13-019800 - Product Improvement. | Download | |||


