5-146277-6

Heilind Number:AMP5-146277-6
Manufacturer:TE Connectivity
Manufacturer Number:5-146277-6
ECAD Model:
3D Model

Description:

06 MODII HDR SRST B/A .100CL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-146277-6
Amperage:3 A
Housing Material:Liquid Crystal Polymer
Number of Rows:1
Termination Method:Through Hole - Solder
Contact Material:Copper Alloy
Pitch:.1 in, 2.54 mm
Contact Type:Pin
Number of Positions:6
Mount Orientation:Vertical
Contact Mating Area Plating:Gold
Header Type:Breakaway
Product:Board-to-Board Headers & Receptacles
SKU:AMP5-146277-6

Detailed Description

Enhance your PCB connectivity with this high-performance Board-to-Board Header. Designed for seamless integration, this connector features a single row with six gold-plated contact pins, ensuring reliable signal transmission. With a pitch of 2.54 mm (.1 in) and through-hole solder termination, it offers easy installation on your PCB. Crafted from durable Liquid Crystal Polymer, it guarantees longevity and stability in various operating environments. Its vertical mount orientation and breakaway header type provide flexibility in assembly. Rest assured of its compliance with RoHS regulations, making it an environmentally friendly choice for your projects. Upgrade your connectivity solutions with this premium connector, ideal for mezzanine and board stacking applications.