5-146278-4

Heilind Number:AMP5-146278-4
Manufacturer:TE Connectivity
Manufacturer Number:5-146278-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

04 MODII HDR SRST B/A .100CL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-146278-4
Series:AMPMODU Headers
Amperage:3 A
Housing Material:LCP (Liquid Crystal Polymer)
Number of Contacts:4
Number of Rows:1
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Body Orientation:Straight
Pitch:.1 in, 2.54 mm
Voltage:30 V AC
Contact Type:Pin
Strain Relief:No Strain Relief
Row Spacing:.1 in, 2.54 mm
Package Quantity:500
Contact Amperage:3 A
Number of Positions:4
Housing Color:Black
Mount Orientation:Vertical
GPL:013
Profile:Standard
Packaging:Carton
Operating Temperature Range:-65 - 105 °C
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:100 - 200 µin
Panel Mount:Without
PCB Retention:Without
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.062 in, 1.57 mm
Mating Alignment:Without
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:5418
Post Size:.025 in, .64 mm
Mating Post Length:.23 in, 5.84 mm
ECCN:EAR99
Dielectric Withstanding Voltage:750 V
Connector Contact Load Condition:Fully Loaded
Contact Shape:Square
Application Solder Feature:Board Standoff
Termination Post Tail Length:.12 in, 3.05 mm
Header Type:Breakaway
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:100 - 200 µin
High Temperature Housing:Yes
Temperature Rating:High
Standards Met:CSA LR7189 UL E28476
Material Flammability Standard:UL 94V-0
Part Aliases:5-146278-4
SKU:AMP5-146278-4

Detailed Description

Enhance your PCB assembly with our AMPMODU Headers, designed for reliable connectivity in industrial applications. These straight-pin headers feature a pitch of 2.54mm (.1 in) and a single row of four contacts, allowing for efficient board-to-board connections. With CSA and UL certifications, you can trust in the quality and safety of these headers, which are constructed with LCP housing material and phosphor bronze contacts. Operating in a wide temperature range from -65 to 105°C, they offer durability and performance in harsh environments. Meeting RoHS compliance, these headers are also environmentally friendly. Upgrade your PCB setup with these high-quality components, available in a package of 500.