5-146280-5

Heilind Number:AMP5-146280-5
Manufacturer:TE Connectivity
Manufacturer Number:5-146280-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

05 MODII HDR SRST B/A .100CL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-146280-5
Series:AMPMODU Headers
Amperage:5 A
Housing Material:LCP (Liquid Crystal Polymer)
Number of Contacts:5
Number of Rows:1
Termination Method:Through Hole - Solder
Contact Material:Copper Alloy
Body Orientation:Straight
Pitch:.1 in, 2.54 mm
Contact Type:Pin
Row Spacing:.1 in, 2.54 mm
Package Quantity:480
Contact Amperage:5 A
Number of Positions:5
Housing Color:Black
Mount Orientation:Vertical
GPL:013
Operating Temperature Range:-65 - 105 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:15 µin
Panel Mount:Without
PCB Retention:Without
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin-Lead
PCB Thickness (Recommended):.063 in, 1.6 mm
Mating Alignment:Without
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:5418
Post Size:.025 in, .64 mm
Mating Post Length:.23 in, 5.84 mm
ECCN:EAR99
Dielectric Withstanding Voltage:750 V
Connector Contact Load Condition:Fully Loaded
Contact Shape:Square
PCB Contact Termination Area Plating Finish:Matte
Termination Post Tail Length:.12 in, 3.05 mm
Header Type:Breakaway
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:100 - 200 µin
High Temperature Housing:Yes
Temperature Rating:High
Standards Met:UL E28476 CSA LR7189
Material Flammability Standard:UL 94V-0
Part Aliases:5-146280-5
SKU:AMP5-146280-5

Detailed Description

Enhance your PCB connectivity with our AMPMODU Headers, crafted from durable LCP housing material for reliable performance. Meeting strict UL E28476 and CSA LR7189 standards, these headers boast a straight body orientation and through-hole solder termination method for seamless integration. With a pitch of 2.54mm (.1 in) and gold-plated copper alloy contacts, they ensure efficient power transmission at 5A. Suitable for industrial applications, these headers can withstand temperatures ranging from -65 to 105°C, making them ideal for high-temperature environments. RoHS-compliant and featuring a matte finish, they offer both performance and environmental responsibility. Elevate your PCB assembly with these high-quality headers, designed for optimal functionality and longevity.