| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-146280-9 |
| Amperage: | 3 A |
| Housing Material: | Liquid Crystal Polymer |
| Number of Rows: | 1 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Pin |
| Number of Positions: | 9 |
| Mount Orientation: | Vertical |
| Contact Mating Area Plating: | Gold |
| Header Type: | Breakaway |
| Product: | Board-to-Board Headers & Receptacles |
| SKU: | AMP5-146280-9 |
5-146280-9
| Heilind Number: | AMP5-146280-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-146280-9 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB connectivity with this high-quality Board-to-Board Header. Designed for vertical mounting, it features a single row of nine gold-plated pin contacts with a pitch of 2.54mm (.1 in), ensuring reliable signal transmission. The housing is crafted from durable Liquid Crystal Polymer, while the contacts are made of Copper Alloy for optimal conductivity. With a current rating of 3A and compliant with RoHS standards, this header is a perfect choice for your electronic assembly needs. Upgrade your system with seamless board-to-board connections.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-87499-6 | ![]() | |
| TE Connectivity 2-87175-0 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/31/2014 | E-13-019800 - Product Improvement. | Download | |||


