| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-146281-5 |
| Amperage: | 3 A |
| Housing Material: | Liquid Crystal Polymer |
| Number of Rows: | 1 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Pin |
| Number of Positions: | 5 |
| Mount Orientation: | Vertical |
| Contact Mating Area Plating: | Gold |
| Header Type: | Breakaway |
| Product: | Board-to-Board Headers & Receptacles |
| SKU: | AMP5-146281-5 |
5-146281-5
| Heilind Number: | AMP5-146281-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-146281-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your board-to-board connectivity with this high-quality header. Featuring five gold-plated pin contacts, it ensures reliable signal transmission in a vertical mount orientation. The liquid crystal polymer housing offers durability, while the copper alloy contacts provide excellent conductivity. With a 2.54mm pitch, this header is ideal for through-hole soldering, making it a versatile choice for your PCB assembly needs. RoHS compliant and meticulously crafted, it guarantees compliance with environmental standards. Upgrade your system with this Breakaway type header, perfect for mezzanine and board stacking applications.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/31/2014 | E-13-019800 - Product Improvement. | Download | |||

