| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-146282-2 |
| Series: | AMPMODU Headers |
| Amperage: | 3 A |
| Housing Material: | LCP (Liquid Crystal Polymer) |
| Number of Contacts: | 2 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Body Orientation: | Straight |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Pin |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 500 |
| Contact Amperage: | 3 A |
| Number of Positions: | 2 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | 013 |
| Packaging: | Carton |
| Operating Temperature Range: | -65 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Mating Alignment: | Without |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5418 |
| Post Size: | .025 in, .64 mm |
| Mating Post Length: | .23 in, 5.84 mm |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 750 V |
| Connector Contact Load Condition: | Fully Loaded |
| Contact Shape: | Square |
| Termination Post Tail Length: | .09 in, 2.29 mm |
| Header Type: | Breakaway |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 100 - 200 µin |
| High Temperature Housing: | Yes |
| Temperature Rating: | High |
| Standards Met: | CSA LR7189 UL E28476 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5-146282-2 |
| SKU: | AMP5-146282-2 |
5-146282-2
Specifications
Detailed Description
Introducing our AMPMODU Headers, meticulously crafted to deliver high-performance connectivity for your PCB applications. With CSA LR7189 and UL E28476 certifications, rest assured of their quality and reliability. Each header features two contacts in a straight, single-row configuration, ideal for through-hole soldering. The housing, made of LCP (Liquid Crystal Polymer) in a sleek black finish, meets UL 94V-0 flammability standards and can withstand temperatures ranging from -65 to 105°C. These headers boast a 2.54mm pitch (.1 in) and are designed for vertical mounting on your PCB. With tin-plated copper alloy contacts and robust Nickel underplating, they ensure efficient signal transmission and durability. Suitable for industrial use, with a dielectric withstanding voltage of 750V and a high-temperature rating, these headers are RoHS compliant, making them environmentally friendly. Perfect for applications that demand high quality and performance, our AMPMODU Headers guarantee seamless connectivity in every use case.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5535677-5 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/31/2014 | E-13-019800 - Product Improvement. | Download | |||


