5-146282-4

Heilind Number:AMP5-146282-4
Manufacturer:TE Connectivity
Manufacturer Number:5-146282-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

04 MODII HDR SRST B/A .100CL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-146282-4
Series:AMPMODU Headers
Amperage:3 A
Housing Material:LCP (Liquid Crystal Polymer)
Number of Contacts:4
Number of Rows:1
Termination Method:Through Hole - Solder
Contact Material:Copper Alloy
Body Orientation:Straight
Pitch:.1 in, 2.54 mm
Contact Type:Pin
Row Spacing:.1 in, 2.54 mm
Package Quantity:500
Contact Amperage:3 A
Number of Positions:4
Housing Color:Black
Mount Orientation:Vertical
GPL:013
Packaging:Carton
Operating Temperature Range:-65 - 105 °C
Contact Mating Area Plating:Tin
Panel Mount:Without
PCB Retention:Without
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.063 in, 1.6 mm
Mating Alignment:Without
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:5418
Post Size:.025 in, .64 mm
Mating Post Length:.23 in, 5.84 mm
ECCN:EAR99
Dielectric Withstanding Voltage:750 V
Connector Contact Load Condition:Fully Loaded
Contact Shape:Square
Termination Post Tail Length:.09 in, 2.29 mm
Header Type:Breakaway
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:100 - 200 µin
High Temperature Housing:Yes
Temperature Rating:High
Standards Met:UL E28476 CSA LR7189
Material Flammability Standard:UL 94V-0
Part Aliases:5-146282-4
SKU:AMP5-146282-4

Detailed Description

Experience reliable connectivity with our AMPMODU Headers, ideal for industrial applications. These straight, 1-row headers feature 4 copper alloy pins with a pitch of 2.54mm (.1 in) for through-hole solder termination on printed circuit boards. With a high-temperature black LCP housing that meets UL 94V-0 flammability standards, these headers ensure durability and safety in operation. Rated for 3A of current at 750V dielectric voltage, they guarantee efficient performance in demanding environments. RoHS compliant and designed for vertical PCB mounting, these headers offer easy installation and maintenance. With a package quantity of 500, they are perfect for bulk industrial use. Trust in the quality and precision of these connectors for your connectivity needs.