| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-146284-2 |
| Series: | AMPMODU Headers |
| Housing Material: | LCP (Liquid Crystal Polymer) |
| Number of Contacts: | 2 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Body Orientation: | Straight |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 500 |
| Number of Positions: | 2 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | 013 |
| Packaging: | Carton |
| Operating Temperature Range: | -65 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 15 µin |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Mating Alignment: | Without |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5418 |
| Post Size: | .025 in, .64 mm |
| Mating Post Length: | .23 in, 5.84 mm |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 500 V |
| Connector Contact Load Condition: | Fully Loaded |
| Contact Shape: | Square |
| PCB Contact Termination Area Plating Finish: | Matte |
| Termination Post Tail Length: | .09 in, 2.29 mm |
| Header Type: | Breakaway |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 100 - 200 µin |
| High Temperature Housing: | Yes |
| Temperature Rating: | High |
| Standards Met: | UL E28476 CSA LR7189 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5-146284-2 |
| SKU: | AMP5-146284-2 |
5-146284-2
| Heilind Number: | AMP5-146284-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-146284-2 |
| Datasheet: | Material Declaration |
| ECAD Model: |
Specifications
Detailed Description
Experience seamless connectivity with our AMPMODU Headers, designed for enhanced performance and reliability. These headers feature a straight body orientation, perfect for through-hole solder termination on your PCB. With a pitch of 2.54mm (.1 in), they offer precise alignment and compatibility. The housing, made of LCP (Liquid Crystal Polymer), ensures durability and safety, meeting stringent UL 94V-0 flammability standards. Gold-plated contact mating areas with a thickness of 15µin guarantee optimal conductivity. Operating in a wide temperature range from -65 to 105°C, these headers are ideal for industrial applications. With 2 contacts in a single row, this pack of 500 headers is perfect for your PCB assembly needs. Compliant with RoHS regulations, you can trust in their environmental responsibility. Elevate your electronic connections with these high-quality PCB pin headers.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/31/2014 | E-13-019800 - Product Improvement. | Download | |||

