| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-146304-9 |
| Series: | AMPMODU Headers |
| Housing Material: | Thermoplastic |
| Number of Rows: | 1 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 50 |
| Number of Positions: | 9 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| GPL: | 013 |
| Packaging: | Tray |
| Operating Temperature Range: | -65 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin-Lead |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5419 |
| Post Size: | .025 in, .64 mm |
| Mating Post Length: | .23 in, 5.84 mm |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 750 V |
| Connector Contact Load Condition: | Fully Loaded |
| Contact Shape: | Square |
| Termination Post Tail Length: | .12 in, 3.05 mm |
| Header Type: | Breakaway |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 100 - 200 µin |
| High Temperature Housing: | Yes |
| Temperature Rating: | High |
| Standards Met: | UL E28476 CSA LR7189 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5-146304-9 |
| SKU: | AMP5-146304-9 |
5-146304-9
Specifications
Detailed Description
Enhance your PCB connections with our AMPMODU Headers, meticulously designed for optimal performance. Compliant with UL E28476 and CSA LR7189 standards, these headers guarantee quality and safety. Featuring a single row with nine positions, they offer seamless integration in your electronic setups. The thermoplastic housing in sleek black ensures durability and reliability. With a pitch of 2.54mm (.1 in) and through-hole solder termination, these headers facilitate easy installation. The contact pins, made of phosphor bronze with gold plating, ensure efficient conductivity. Operating in a wide temperature range from -65 to 105°C, they are suitable for various environments. Perfect for industrial applications, these headers come in a package of 50 in a convenient tray. RoHS compliant and with high-temperature housing, they meet all modern standards for environmental safety. Upgrade to these high-performance headers for your PCB assembly needs.

