5-146309-6

Heilind Number:AMP5-146309-6
Manufacturer:TE Connectivity
Manufacturer Number:5-146309-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

12 MODII HDR DRRA B/A .100CL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-146309-6
Series:AMPMODU Headers
Housing Material:Thermoplastic
Number of Rows:2
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Pitch:.1 in, 2.54 mm
Contact Type:Pin
Strain Relief:No Strain Relief
Row Spacing:.1 in, 2.54 mm
Package Quantity:25
Contact Amperage:3 A
Number of Positions:12
Housing Color:Black
Mount Orientation:Right Angle
GPL:013
Packaging:Tray
Operating Temperature Range:-65 - 105 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin
Panel Mount:Without
PCB Retention:Without
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin-Lead
PCB Thickness (Recommended):.063 in, 1.6 mm
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:5421
Post Size:.025 in, .64 mm
Mating Post Length:.318 in, 8.08 mm
ECCN:EAR99
Dielectric Withstanding Voltage:750 V
Connector Contact Load Condition:Fully Loaded
Contact Shape:Square
PCB Contact Termination Area Plating Finish:Matte
Termination Post Tail Length:.11 in, 2.79 mm
Header Type:Breakaway
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:100 - 200 µin
High Temperature Housing:Yes
Temperature Rating:High
Standards Met:CSA LR7189 UL E28476
Material Flammability Standard:UL 94V-0
Part Aliases:5-146309-6
SKU:AMP5-146309-6

Detailed Description

Enhance your PCB assembly with our AMPMODU Headers, featuring a 2-row design for efficient connectivity. Meeting CSA LR7189 and UL E28476 standards, these headers ensure reliable performance. Constructed with durable thermoplastic housing in a sleek black finish, they offer a pitch of 2.54mm (.1 in) and accommodate 12 pin contacts. With gold plating in the contact mating area for optimal conductivity, they can handle up to 3A of current. Operating in a wide temperature range from -65 to 105°C, these headers are suitable for industrial use. Designed for PCB mount with a right-angle orientation, they come in a package quantity of 25, making them ideal for various applications. Crafted with precision and quality materials, these connectors guarantee secure and efficient board-to-board connections.