| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-146465-5 |
| Series: | AMPMODU Headers |
| Amperage: | 3 A |
| Housing Material: | Thermoplastic |
| Number of Rows: | 1 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Contact Plating: | Tin |
| Body Orientation: | Straight |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Pin |
| Package Quantity: | 480 |
| Contact Amperage: | 3 A |
| Number of Positions: | 5 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 013 |
| Packaging: | Carton |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 100 - 200 µin |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 4489 |
| Contact Layout: | Inline |
| Stackable: | Yes |
| Post Size: | .025 in, .64 mm |
| ECCN: | EAR99 |
| Contact Shape: | Square |
| Termination Post Tail Length: | .12 in, 3.05 mm |
| Connector Assembly Type: | PCB Mount Header |
| Stack Height: | 17.78 mm, .7 in |
| PCB Contact Termination Area Plating Thickness: | 100 - 200 µin |
| Contact Mating Area Length: | .109 in, 2.79 mm |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5-146465-5 |
| SKU: | AMP5-146465-5 |
5-146465-5
Specifications
Detailed Description
Enhance your PCB connectivity with our AMPMODU Headers, meticulously designed for optimal performance. Featuring a straight body orientation and through-hole solder termination method, these headers offer seamless integration into your circuit board. With a pitch of 2.54mm (.1 in) and a stackable design, they provide versatility in your assembly process. The housing, crafted from UL 94V-0 rated thermoplastic in sleek black, ensures both durability and safety. Each header boasts five copper alloy contacts plated with tin, guaranteeing efficient power transmission with an amperage rating of 3A. Meeting industrial standards, these connectors are suitable for a wide range of applications. Elevate your PCB design with the reliability and precision of our AMPMODU Headers.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 146458-5 | ![]() |


