5-146486-3

Heilind Number:AMP5-146486-3
Manufacturer:TE Connectivity
Manufacturer Number:5-146486-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

06 MODII HDR DRST UNSHRD STKG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-146486-3
Series:AMPMODU Headers
Housing Material:Thermoplastic
Number of Rows:2
Termination Method:Through Hole - Solder
Contact Material:Copper Alloy
Pitch:.1 in, 2.54 mm
Contact Type:Pin
Row Spacing:.1 in, 2.54 mm
Contact Amperage:3 A
Number of Positions:6
Housing Color:Black
Mount Orientation:Vertical
Insulation Resistance:5000 MΩ
GPL:013
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:100 - 200 µin
PCB Retention:Without
PCB Contact Termination Area Plating:Tin
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:4490
Stackable:Yes
ECCN:EAR99
Contact Shape:Square
Application Assembly Feature:None
Termination Post Tail Length:.123 in, 3.12 mm
Connector Assembly Type:PCB Mount Header
Stack Height:.3 in, 7.62 mm
PCB Contact Termination Area Plating Thickness:100 - 200 µin
Contact Mating Area Length:.109 in, 2.79 mm
Material Flammability Standard:UL 94V-0
Part Aliases:5-146486-3
SKU:AMP5-146486-3

Detailed Description

Enhance connectivity in your electronic assemblies with the AMPMODU Headers from our Industrial Connector collection. Featuring a durable thermoplastic housing in sleek black, these vertical-mount headers offer reliable performance in board-to-board PCB connections. With a pitch of 2.54mm and a contact type of Pin, they facilitate secure and precise mating. UL 94V-0 rated for safety, these headers ensure peace of mind in any application. Each header has two rows with six positions, allowing for efficient signal transmission. The copper alloy contacts, plated with tin for optimal conductivity, support an amperage of 3A. With stackable design and a stack height of 7.62mm, these headers provide versatility in assembly. Trust in their high insulation resistance of 5000 MΩ and compliance with industrial standards for quality assurance. Upgrade your electronic setups with these essential components.