| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-146490-4 |
| Series: | AMPMODU Headers |
| Housing Material: | Thermoplastic |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Pin |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 160 |
| Contact Amperage: | 3 A |
| Number of Positions: | 8 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 013 |
| Packaging: | Carton |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 15 µin |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 4490 |
| Stackable: | Yes |
| ECCN: | EAR99 |
| Contact Shape: | Square |
| PCB Contact Termination Area Plating Finish: | Matte |
| Application Assembly Feature: | None |
| Termination Post Tail Length: | .109 in, 2.77 mm |
| Connector Assembly Type: | PCB Mount Header |
| Stack Height: | .3 in, 7.62 mm |
| PCB Contact Termination Area Plating Thickness: | 100 - 200 µin |
| Contact Mating Area Length: | .33 in, 8.38 mm |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5-146490-4 |
| SKU: | AMP5-146490-4 |
5-146490-4
Specifications
Detailed Description
Enhance your PCB assembly with this AMPMODU Headers component, designed for seamless integration. Featuring a durable thermoplastic housing in sleek black, this connector boasts a 2-row configuration with 8 positions for efficient connectivity. The through-hole solder termination method ensures secure attachment to your PCB, while gold-plated contacts guarantee reliable signal transmission. With a 2.54mm pitch and stackable design, it offers versatility in your electronic setups. Meeting UL 94V-0 flammability standards and with an industrial-grade classification, this connector combines safety and performance. Whether for industrial or commercial applications, its vertical mount orientation and PCB mounting capability make it a versatile choice. Trust in its 3A contact amperage and high insulation resistance of 5000 MΩ for robust operation. With RoHS compliance and ECCN classification, it aligns with international standards for environmental responsibility and export control. Elevate your electronic projects with this high-quality PCB connector.

